
AT06-2S-LED24VR1 | |
|---|---|
DigiKey Part Number | 889-AT06-2S-LED24VR1-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-LED24VR1 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-LED24VR1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Black |
Part Status Active | Features Cap (Cover), IP67, LED, Sealed, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -40°C ~ 85°C |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $151.77000 | $151.77 |
| 10 | $129.01200 | $1,290.12 |
| 25 | $120.93160 | $3,023.29 |
| 50 | $115.16020 | $5,758.01 |
| 200 | $104.43565 | $20,887.13 |
| 400 | $99.45673 | $39,782.69 |
| 600 | $96.65483 | $57,992.90 |



















