

AT06-2S-LED12V01 | |
|---|---|
DigiKey Part Number | 889-3489-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-LED12V01 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-LED12V01 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Gray |
Part Status Active | Features Cap (Cover), IP67, LED, Sealed, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $135.00000 | $135.00 |
| 10 | $114.74700 | $1,147.47 |
| 25 | $107.56360 | $2,689.09 |
| 50 | $102.42840 | $5,121.42 |
| 200 | $92.88855 | $18,577.71 |
| 400 | $88.45985 | $35,383.94 |
| 600 | $85.96825 | $51,580.95 |



















