


AT06-12SD-OMRDBRN | |
|---|---|
DigiKey Part Number | 889-AT06-12SD-OMRDBRN-ND |
Manufacturer | |
Manufacturer Product Number | AT06-12SD-OMRDBRN |
Description | 12 POSITION OVERMOLDED PLUG, SOC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Brown |
Datasheet | Datasheet |
EDA/CAD Models | AT06-12SD-OMRDBRN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Brown | |
Features | Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.06000 | $32.06 |
| 10 | $27.26200 | $272.62 |
| 25 | $25.55240 | $638.81 |
| 50 | $24.33080 | $1,216.54 |
| 100 | $23.16900 | $2,316.90 |
| 250 | $21.71792 | $5,429.48 |
| 500 | $20.68152 | $10,340.76 |
| 1,000 | $19.69485 | $19,694.85 |
| 2,500 | $18.46302 | $46,157.55 |

