AT06-08SD-OMRDBRN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT06-08SD-OMRDBRN
AT Series™ Connectors Overview

AT06-08SD-OMRDBRN

DigiKey Part Number
889-AT06-08SD-OMRDBRN-ND
Manufacturer
Manufacturer Product Number
AT06-08SD-OMRDBRN
Description
8 POSITION OVERMOLDED PLUG, SOCK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Brown
Datasheet
 Datasheet
EDA/CAD Models
AT06-08SD-OMRDBRN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Brown
Features
Sealed
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$27.25000$27.25
10$23.15700$231.57
25$21.70600$542.65
50$20.66720$1,033.36
100$19.68020$1,968.02
250$18.44760$4,611.90
500$17.56742$8,783.71
1,000$16.72915$16,729.15
2,500$15.68272$39,206.80
Manufacturers Standard Package