


AT04-6P-YEL | |
|---|---|
DigiKey Part Number | 889-AT04-6P-YEL-ND |
Manufacturer | |
Manufacturer Product Number | AT04-6P-YEL |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Yellow |
Datasheet | Datasheet |
EDA/CAD Models | AT04-6P-YEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Yellow | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.14000 | $20.14 |
| 10 | $17.09200 | $170.92 |
| 25 | $16.01880 | $400.47 |
| 50 | $15.25260 | $762.63 |
| 100 | $14.52330 | $1,452.33 |
| 480 | $13.00127 | $6,240.61 |
| 960 | $12.38090 | $11,885.66 |
| 1,440 | $12.03188 | $17,325.91 |
| 2,880 | $11.45806 | $32,999.21 |






