ADXL346ACCZ-RL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 4,988
Unit Price: $31.24000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,809
Unit Price: $31.24000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 501
Unit Price: $78.76000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 3,635
Unit Price: $58.95000
Datasheet
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.05Hz ~ 1.6kHz 16-LGA (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.05Hz ~ 1.6kHz 16-LGA (3x3)
MEMS Based Inertial Measurement Units
MEMS OIS Solution for Phone Cameras

ADXL346ACCZ-RL

DigiKey Part Number
505-ADXL346ACCZ-RLTR-ND - Tape & Reel (TR)
505-ADXL346ACCZ-RLCT-ND - Cut Tape (CT)
505-ADXL346ACCZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADXL346ACCZ-RL
Description
ACCEL 2-16G I2C/SPI 16LGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.05Hz ~ 1.6kHz 16-LGA (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADXL346ACCZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g, 16g
Sensitivity (LSB/g)
256 (±2g) ~ 32 (±16g)
Sensitivity (mV/g)
-
Bandwidth
0.05Hz ~ 1.6kHz
Output Type
I2C, SPI
Voltage - Supply
1.7V ~ 2.75V
Features
Adjustable Bandwidth
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFLGA
Supplier Device Package
16-LGA (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$58.95000$58.95
5$53.09400$265.47
10$50.93200$509.32
25$48.34560$1,208.64
50$46.58140$2,329.07
100$44.96340$4,496.34
500$41.70536$20,852.68
1,000$41.51035$41,510.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$38.04410$190,220.50
Manufacturers Standard Package