


AT04-4P-YEL | |
---|---|
DigiKey Part Number | 889-AT04-4P-YEL-ND |
Manufacturer | |
Manufacturer Product Number | AT04-4P-YEL |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Yellow |
Datasheet | Datasheet |
EDA/CAD Models | AT04-4P-YEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Yellow | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.92000 | $12.92 |
10 | $10.99800 | $109.98 |
25 | $10.30960 | $257.74 |
50 | $9.81580 | $490.79 |
100 | $9.34580 | $934.58 |
250 | $8.76048 | $2,190.12 |
600 | $8.23543 | $4,941.26 |
1,200 | $7.84242 | $9,410.90 |
3,000 | $7.35162 | $22,054.86 |