


AT04-12PC-PM15 | |
|---|---|
DigiKey Part Number | 889-AT04-12PC-PM15-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PC-PM15 |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PC-PM15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | IP67, Mounting Flange, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.22000 | $57.22 |
| 10 | $48.64700 | $486.47 |
| 25 | $45.59640 | $1,139.91 |
| 50 | $43.41940 | $2,170.97 |
| 150 | $40.18067 | $6,027.10 |
| 300 | $38.26313 | $11,478.94 |
| 600 | $36.43810 | $21,862.86 |
| 1,050 | $35.02891 | $36,780.36 |









