


AT04-12PA-CL06 | |
|---|---|
DigiKey Part Number | 889-3437-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PA-CL06 |
Description | CONN RCPT HSG 12POS FLANGE MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PA-CL06 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Mounting Flange, Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.60000 | $78.60 |
| 10 | $66.78300 | $667.83 |
| 25 | $62.59840 | $1,564.96 |
| 50 | $59.60920 | $2,980.46 |
| 100 | $56.76370 | $5,676.37 |
| 300 | $52.53100 | $15,759.30 |
| 500 | $50.67322 | $25,336.61 |
| 1,000 | $48.25700 | $48,257.00 |















