


AT04-08PC-MM01 | |
|---|---|
DigiKey Part Number | AT04-08PC-MM01-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PC-MM01 |
Description | CONN RCPT HSG 8POS 14-20AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PC-MM01 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Green |
Part Status Active | Features Cap (Cover), Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT04-08PC-CE01 | TE Connectivity Deutsch ICT Connectors | 196 | 1734-1539-ND | $36.17000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.79000 | $27.79 |
| 10 | $23.57900 | $235.79 |
| 25 | $22.10280 | $552.57 |
| 50 | $21.04540 | $1,052.27 |
| 100 | $20.03990 | $2,003.99 |















