


AT04-08PA-LE11 | |
|---|---|
DigiKey Part Number | 889-3404-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PA-LE11 |
Description | CONN RCPT HSG 8POS FLANGE MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PA-LE11 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Cap (Cover), Mounting Flange, Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.80000 | $57.80 |
| 10 | $49.07400 | $490.74 |
| 25 | $46.00080 | $1,150.02 |
| 50 | $43.80420 | $2,190.21 |
| 100 | $41.71340 | $4,171.34 |
| 300 | $38.60297 | $11,580.89 |
| 500 | $37.23714 | $18,618.57 |
| 1,000 | $35.46130 | $35,461.30 |






