70 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARC12-70PA

DigiKey Part Number
889-ARC12-70PA-ND
Manufacturer
Manufacturer Product Number
ARC12-70PA
Description
70 POSITION RECEPTACLE, PIN, CON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
70 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Contact Termination
Crimp
Series
Fastening Type
Locking Ramp
Packaging
Box
Color
Black
Part Status
Active
Features
IP68, IP69K, Mounting Flange, Reduced Wire Seals, Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Base Product Number
Number of Rows
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$299.02000$299.02
10$254.13500$2,541.35
25$238.22600$5,955.65
50$226.86240$11,343.12
100$216.04290$21,604.29
250$202.53336$50,633.34
Manufacturers Standard Package