
ARC12-24PB | |
---|---|
DigiKey Part Number | 889-ARC12-24PB-ND |
Manufacturer | |
Manufacturer Product Number | ARC12-24PB |
Description | CONN RCPT HSG 24POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | ARC12-24PB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | IP68/IP69K, Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $147.35000 | $147.35 |
10 | $125.22500 | $1,252.25 |
25 | $117.38160 | $2,934.54 |
50 | $111.77900 | $5,588.95 |
100 | $106.44720 | $10,644.72 |
300 | $98.51343 | $29,554.03 |
500 | $95.03054 | $47,515.27 |