
ARC12-24PA | |
|---|---|
DigiKey Part Number | 889-ARC12-24PA-ND |
Manufacturer | |
Manufacturer Product Number | ARC12-24PA |
Description | CONN RCPT HSG 24POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | ARC12-24PA Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Box | Color Black |
Part Status Active | Features IP68/IP69K, Mounting Flange, Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $156.29000 | $156.29 |
| 10 | $132.79400 | $1,327.94 |
| 25 | $124.47680 | $3,111.92 |
| 50 | $118.53600 | $5,926.80 |
| 100 | $112.88200 | $11,288.20 |
| 300 | $104.46950 | $31,340.85 |
| 500 | $100.77536 | $50,387.68 |



