
ARBF-2B | |
---|---|
DigiKey Part Number | 889-ARBF-2B-ND |
Manufacturer | |
Manufacturer Product Number | ARBF-2B |
Description | INTERFACE FLANGE FOR 48, 60 POSI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Panel Mount Frame For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Panel Mount Frame | |
Number of Positions | 40 ~ 60 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $78.78000 | $78.78 |
10 | $66.92600 | $669.26 |
25 | $62.73120 | $1,568.28 |
95 | $57.09200 | $5,423.74 |
190 | $54.36805 | $10,329.93 |
285 | $52.83530 | $15,058.06 |
570 | $50.31586 | $28,680.04 |
1,045 | $48.21187 | $50,381.40 |