
ARB16-48SDR-L018 | |
---|---|
DigiKey Part Number | 889-ARB16-48SDR-L018-ND |
Manufacturer | |
Manufacturer Product Number | ARB16-48SDR-L018 |
Description | 48 POSITION PLUG, REDUCED DIAMET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 12 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | IP68, IP69K, Reduced Wire Seals | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $119.96000 | $119.96 |
10 | $101.98100 | $1,019.81 |
25 | $95.59560 | $2,389.89 |
50 | $93.09300 | $4,654.65 |