ARB16-48SCR-L018
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARB16-48SCR-L018

DigiKey Part Number
889-ARB16-48SCR-L018-ND
Manufacturer
Manufacturer Product Number
ARB16-48SCR-L018
Description
48 POSITION PLUG, REDUCED DIAMET
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
48 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
12
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Black
Features
IP68, IP69K, Reduced Wire Seals
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$150.01000$150.01
10$127.47600$1,274.76
25$119.49320$2,987.33
50$113.79140$5,689.57
120$106.97767$12,837.32
360$99.00619$35,642.23
600$95.50597$57,303.58
Manufacturers Standard Package