
ARB16-102SBR-L018 | |
---|---|
DigiKey Part Number | 889-ARB16-102SBR-L018-ND |
Manufacturer | |
Manufacturer Product Number | ARB16-102SBR-L018 |
Description | 102 POSITION PLUG, REDUCED DIAME |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 102 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 12 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | IP68, IP69K, Reduced Wire Seals | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $168.08000 | $168.08 |
10 | $142.81400 | $1,428.14 |
25 | $133.87200 | $3,346.80 |
55 | $126.62855 | $6,964.57 |
110 | $120.58745 | $13,264.62 |
275 | $113.04458 | $31,087.26 |
550 | $107.65605 | $59,210.83 |