ARB12-48PDR-L018
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARB12-48PDR-L018

DigiKey Part Number
889-ARB12-48PDR-L018-ND
Manufacturer
Manufacturer Product Number
ARB12-48PDR-L018
Description
48 POSITION RECEPTACLE WITH FLAN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
48 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
12
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Black
Features
IP68, IP69K, Reduced Wire Seals
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$127.43000$127.43
10$108.32000$1,083.20
25$101.53400$2,538.35
50$96.68780$4,834.39
105$91.75752$9,634.54
315$84.91870$26,749.39
525$81.91606$43,005.93
1,050$78.01216$81,912.77
Manufacturers Standard Package