
ARB12-48PAR-L018 | |
---|---|
DigiKey Part Number | 889-ARB12-48PAR-L018-ND |
Manufacturer | |
Manufacturer Product Number | ARB12-48PAR-L018 |
Description | 48 POSITION RECEPTACLE WITH FLAN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 12 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | IP68, IP69K, Reduced Wire Seals | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $117.75000 | $117.75 |
10 | $100.06700 | $1,000.67 |
25 | $93.79920 | $2,344.98 |
50 | $89.32260 | $4,466.13 |
105 | $84.76800 | $8,900.64 |
315 | $78.45025 | $24,711.83 |
525 | $75.67617 | $39,729.99 |
1,050 | $72.06889 | $75,672.33 |