
ARB12-102PDR-L018 | |
---|---|
DigiKey Part Number | 889-ARB12-102PDR-L018-ND |
Manufacturer | |
Manufacturer Product Number | ARB12-102PDR-L018 |
Description | 102 POSITION RECEPTACLE WITH FLA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 102 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 12 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | IP68, IP69K, Reduced Wire Seals | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $216.93000 | $216.93 |
10 | $184.37800 | $1,843.78 |
25 | $172.82840 | $4,320.71 |
50 | $164.58460 | $8,229.23 |
100 | $156.73320 | $15,673.32 |
250 | $146.93192 | $36,732.98 |
500 | $139.92808 | $69,964.04 |