ARB12-102PBR-L018
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARB12-102PBR-L018

DigiKey Part Number
889-ARB12-102PBR-L018-ND
Manufacturer
Manufacturer Product Number
ARB12-102PBR-L018
Description
102 POSITION RECEPTACLE WITH FLA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
102 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
12
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Black
Features
IP68, IP69K, Reduced Wire Seals
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$216.93000$216.93
10$184.37800$1,843.78
25$172.82840$4,320.71
50$164.58460$8,229.23
100$156.73320$15,673.32
250$146.93192$36,732.98
500$139.92808$69,964.04
Manufacturers Standard Package