ARB12-102PAR-L018
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARB12-102PAR-L018

DigiKey Part Number
889-ARB12-102PAR-L018-ND
Manufacturer
Manufacturer Product Number
ARB12-102PAR-L018
Description
102 POSITION RECEPTACLE WITH FLA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
102 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
12
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Black
Features
IP68, IP69K, Reduced Wire Seals
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$207.90000$207.90
10$176.66000$1,766.60
25$165.60280$4,140.07
50$157.70040$7,885.02
100$150.17750$15,017.75
250$140.78548$35,196.37
500$134.07496$67,037.48
Manufacturers Standard Package