
AHDP06-24-07SN-BRA | |
---|---|
DigiKey Part Number | 889-AHDP06-24-07SN-BRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-24-07SN-BRA |
Description | 7 POSITION PLUG, SOCKET, SHELL S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 (Radsok) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDP06-24-07SN-BRA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 7 (Radsok) | |
Shell Size - Insert | 24-7 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (6), 8 Radsok (1) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $112.78000 | $112.78 |
10 | $95.83700 | $958.37 |
25 | $89.83080 | $2,245.77 |
50 | $85.54200 | $4,277.10 |
100 | $81.46060 | $8,146.06 |
250 | $76.36400 | $19,091.00 |
500 | $72.72248 | $36,361.24 |
1,000 | $69.25606 | $69,256.06 |