AHDP06-18-21PN-BRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHDP06-18-21PN-BRA

DigiKey Part Number
889-AHDP06-18-21PN-BRA-ND
Manufacturer
Manufacturer Product Number
AHDP06-18-21PN-BRA
Description
21 POSITION PLUG, PIN, SHELL SIZ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
21 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
AHDP06-18-21PN-BRA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
21
Shell Size - Insert
18-21
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$121.34000$121.34
10$103.08900$1,030.89
25$96.63040$2,415.76
50$92.01900$4,600.95
100$87.62720$8,762.72
250$82.14516$20,536.29
500$78.22854$39,114.27
1,000$74.50001$74,500.01
Manufacturers Standard Package