
AHDP06-18-08SR-BRA | |
|---|---|
DigiKey Part Number | 889-AHDP06-18-08SR-BRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-18-08SR-BRA |
Description | 8 POSITION PLUG, SOCKET, SHELL S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDP06-18-08SR-BRA Models |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Box | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert 18-8 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $118.06000 | $118.06 |
| 10 | $100.31900 | $1,003.19 |
| 25 | $94.03440 | $2,350.86 |
| 50 | $89.54520 | $4,477.26 |
| 100 | $85.27340 | $8,527.34 |
| 250 | $79.93832 | $19,984.58 |
| 500 | $76.12648 | $38,063.24 |
| 1,000 | $72.49817 | $72,498.17 |

