
ZX60-B-5S(31) | |
---|---|
DigiKey Part Number | 26-ZX60-B-5S(31)TR-ND - Tape & Reel (TR) 26-ZX60-B-5S(31)CT-ND - Cut Tape (CT) 26-ZX60-B-5S(31)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZX60-B-5S(31) |
Description | CONN PLUG USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Plug Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZX60-B-5S(31) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.99000 | $11.99 |
10 | $10.15700 | $101.57 |
25 | $9.52160 | $238.04 |
50 | $9.06660 | $453.33 |
100 | $8.63220 | $863.22 |
250 | $8.09144 | $2,022.86 |
500 | $7.70520 | $3,852.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,300 | $7.73704 | $10,058.15 |
2,600 | $7.36789 | $19,156.51 |
3,900 | $7.16027 | $27,925.05 |
6,500 | $6.90700 | $44,895.50 |
9,100 | $6.74514 | $61,380.77 |