
AHDP02-24-27SR-WTA | |
|---|---|
DigiKey Part Number | 889-AHDP02-24-27SR-WTA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-24-27SR-WTA |
Description | 27 POSITION PANEL MOUNT RECEPTAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP02-24-27SR-WTA Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 27 | Note Contacts Sold Separately |
Shell Size - Insert 24-27 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 (4), 16 (23) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDP02-24-27SR-SRA | Amphenol Sine Systems Corp | 6 | 889-AHDP02-24-27SR-SRA-ND | $124.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $141.90000 | $141.90 |
| 10 | $120.57700 | $1,205.77 |
| 25 | $113.02600 | $2,825.65 |
| 50 | $107.63260 | $5,381.63 |
| 100 | $102.49740 | $10,249.74 |
| 250 | $96.08468 | $24,021.17 |
| 500 | $91.50448 | $45,752.24 |

