
AHDP02-24-23PT-WTA | |
---|---|
DigiKey Part Number | 889-AHDP02-24-23PT-WTA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-24-23PT-WTA |
Description | 23 POSITION,PANEL MOUNT RECEPTAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 23 | |
Shell Size - Insert | 24-23 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $117.17000 | $117.17 |
10 | $99.54200 | $995.42 |
25 | $93.30640 | $2,332.66 |
50 | $88.85280 | $4,442.64 |
100 | $84.61270 | $8,461.27 |
250 | $79.31924 | $19,829.81 |
500 | $75.53726 | $37,768.63 |
1,000 | $71.93715 | $71,937.15 |