
AHDP06-24-29PR-BRA | |
|---|---|
DigiKey Part Number | 889-AHDP06-24-29PR-BRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-24-29PR-BRA |
Description | 29 POSITION PLUG, PIN, SHELL SIZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 29 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDP06-24-29PR-BRA Models |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Box | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 29 | Note Contacts Sold Separately |
Shell Size - Insert 24-29 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 (4), 16 (19), 20 (6) | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $129.08000 | $129.08 |
| 10 | $109.69100 | $1,096.91 |
| 25 | $102.82120 | $2,570.53 |
| 50 | $97.91320 | $4,895.66 |
| 100 | $93.24170 | $9,324.17 |
| 250 | $87.40868 | $21,852.17 |
| 500 | $83.24154 | $41,620.77 |
| 1,000 | $79.27351 | $79,273.51 |

