
AHDP02-18-20PR-WTA | |
|---|---|
DigiKey Part Number | 889-AHDP02-18-20PR-WTA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-18-20PR-WTA |
Description | 20 POSITION PANEL MOUNT RECEPTAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP02-18-20PR-WTA Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Shielding Unshielded |
Number of Positions 20 | Note Contacts Sold Separately |
Shell Size - Insert 18-20 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (2), 20 (18) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $139.27000 | $139.27 |
| 10 | $118.33200 | $1,183.32 |
| 25 | $110.91800 | $2,772.95 |
| 50 | $105.62480 | $5,281.24 |
| 100 | $100.58510 | $10,058.51 |
| 250 | $94.29272 | $23,573.18 |
| 500 | $89.79704 | $44,898.52 |

