
AHDP02-18-08PN-WTA | |
|---|---|
DigiKey Part Number | 889-AHDP02-18-08PN-WTA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-18-08PN-WTA |
Description | 8 POSITION PANEL MOUNT RECEPTACL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP02-18-08PN-WTA Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Shielding Unshielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert 18-8 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.24000 | $117.24 |
| 10 | $99.64500 | $996.45 |
| 25 | $93.40600 | $2,335.15 |
| 50 | $88.94520 | $4,447.26 |
| 100 | $84.70200 | $8,470.20 |
| 250 | $79.40160 | $19,850.40 |
| 500 | $75.61626 | $37,808.13 |
| 1,000 | $72.01179 | $72,011.79 |

