AHDM06-24-09SN-059
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHDM06-24-09SN-059

DigiKey Part Number
889-AHDM06-24-09SN-059-ND
Manufacturer
Manufacturer Product Number
AHDM06-24-09SN-059
Description
9 POSITION PLUG KIT, SHELL SZE 2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
9
Grade
-
Qualification
-
Shell Size - Insert
24-9
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
4 (1), 8 (2), 12 (6)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$303.23000$303.23
10$257.75200$2,577.52
25$241.61360$6,040.34
50$230.09020$11,504.51
100$219.11630$21,911.63
250$205.41624$51,354.06
Manufacturers Standard Package