AHDBM04-24-91PN is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 183
Unit Price: $245.73000
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: $246.71000
Datasheet
AHDBM04-24-91PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHDBM04-24-91PN

DigiKey Part Number
889-AHDBM04-24-91PN-ND
Manufacturer
Manufacturer Product Number
AHDBM04-24-91PN
Description
SIZE 24, 9 POSITION ISOBUS RECEP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
AHDBM04-24-91PN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
9
Shell Size - Insert
24-91
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
8 (2), 12 (2), 16 (5)
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Anodized
Housing Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Not Included; Jam Nut Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$245.56000$245.56
10$208.72200$2,087.22
25$195.65800$4,891.45
50$186.32300$9,316.15
100$177.43750$17,743.75
250$166.34072$41,585.18
500$159.59790$79,798.95
Manufacturers Standard Package