Circular Connector Standard 3 / 3 Female Sockets / Female Sockets Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC3F3FW

DigiKey Part Number
889-AC3F3FW-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
AC3F3FW
Description
CONN ADAPTER 3P-3P F-F INLINE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Circular Connector Standard 3/3 Female Sockets/Female Sockets Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Audio
Series
Packaging
Bulk
Part Status
Active
Connector Style
Standard
Convert From (Adapter End)
Female Sockets
Convert To (Adapter End)
Female Sockets
Shell Size - Insert (Convert From)
XLR
Shell Size - Insert (Convert To)
XLR
Number of Positions (Convert From)
3
Number of Positions (Convert To)
3
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Pull, Detent Lock
Housing Material
-
Housing Color
Silver
Features
Locking Mechanism
Ingress Protection
-
Shielding
Unshielded
Includes
-
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-
Orientation (Convert From)
Keyed
Orientation (Convert To)
Keyed
Material Flammability Rating
-
Housing Finish
Nickel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$124.31000$124.31
10$105.63800$1,056.38
25$99.02320$2,475.58
50$94.29560$4,714.78
100$89.79600$8,979.60
250$84.17796$21,044.49
500$80.16456$40,082.28
1,000$76.34370$76,343.70
Manufacturers Standard Package