


2CMA193252R1000 | |
---|---|
DigiKey Part Number | 889-2CMA193252R1000-ND |
Manufacturer | |
Manufacturer Product Number | 2CMA193252R1000 |
Description | AC RCPT PIN & SLEEVE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets Pin and Sleeve (3P4W) Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | Pin and Sleeve (3P4W) | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 32A | |
Voltage Rating | 200/250V | |
Number of Positions | 4 | |
Mounting Type | Panel Mount, Flange | |
Termination | Screw | |
Features | Cover | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP44 | |
Approval Agency | IEC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $400.08000 | $400.08 |
10 | $340.03900 | $3,400.39 |
30 | $314.68467 | $9,440.54 |
50 | $303.55340 | $15,177.67 |
100 | $289.07990 | $28,907.99 |
250 | $272.17032 | $68,042.58 |