


2CMA193115R1000 | |
---|---|
DigiKey Part Number | 889-2CMA193115R1000-ND |
Manufacturer | |
Manufacturer Product Number | 2CMA193115R1000 |
Description | AC RCPT PIN & SLEEVE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets Pin and Sleeve (4P5W) Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | Pin and Sleeve (4P5W) | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 16A | |
Voltage Rating | 200/415V | |
Number of Positions | 5 | |
Mounting Type | Wall Mount | |
Termination | Screw | |
Features | Cover | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP44 | |
Approval Agency | IEC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $113.03000 | $113.03 |
10 | $96.04300 | $960.43 |
30 | $88.87533 | $2,666.26 |
50 | $87.15720 | $4,357.86 |