2CMA101089R1000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2CMA101089R1000
Industrial Plugs & Sockets Overview

2CMA101089R1000

DigiKey Part Number
889-2CMA101089R1000-ND
Manufacturer
Manufacturer Product Number
2CMA101089R1000
Description
AC PLUG PIN & SLEEVE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Pins Pin and Sleeve (4P5W) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
-
Packaging
Box
Part Status
Active
Connector Style
Pin and Sleeve (4P5W)
Connector Type
Plug, Male Pins
Current Rating (Amps)
16A
Voltage Rating
200/415V
Number of Positions
5
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
IEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$209.42000$209.42
10$177.99200$1,779.92
30$164.71400$4,941.42
50$158.88260$7,944.13
100$151.30500$15,130.50
250$141.84228$35,460.57
500$135.08168$67,540.84
Manufacturers Standard Package