Power Connector Plug, Male Pins Pin and Sleeve (2P3W) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Plug, Male Pins Pin and Sleeve (2P3W) Free Hanging (In-Line)
Industrial Plugs & Sockets Overview

2CMA101072R1000

DigiKey Part Number
889-2CMA101072R1000-ND
Manufacturer
Manufacturer Product Number
2CMA101072R1000
Description
AC PLUG PIN & SLEEVE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Pins Pin and Sleeve (2P3W) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
200/250V
Manufacturer
Amphenol Sine Systems Corp
Number of Positions
3
Packaging
Box
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Termination
Screw
Connector Style
Pin and Sleeve (2P3W)
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Plug, Male Pins
Approval Agency
IEC
Current Rating (Amps)
16A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$174.79000$174.79
10$148.57900$1,485.79
30$137.49633$4,124.89
50$132.62920$6,631.46
100$126.30280$12,630.28
250$118.40276$29,600.69
500$112.75854$56,379.27
Manufacturers Standard Package