
VQ625/2 | |
|---|---|
DigiKey Part Number | VQ625/2-ND |
Manufacturer | |
Manufacturer Product Number | VQ625/2 |
Description | SENSOR HYDROCARBONS VOLTAGE OUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flammable Gas Sensor Voltage |
Datasheet | Datasheet |
Category | Output Voltage |
Manufacturer Amphenol SGX Sensortech | Operating Temperature -20°C ~ 60°C |
Series | Voltage - Supply 2V |
Packaging Bulk | Current - Supply 100mA |
Part Status Active | Base Product Number |
Type Flammable Gas |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $1,822.80950 | $36,456.19 |




