New at DigiKey
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431G-AE3-R(TL431G-A SOT-23 T/R)

DigiKey Part Number
6199-TL431G-AE3-R(TL431G-ASOT-23T/R)TR-ND - Tape & Reel (TR)
6199-TL431G-AE3-R(TL431G-ASOT-23T/R)CT-ND - Cut Tape (CT)
6199-TL431G-AE3-R(TL431G-ASOT-23T/R)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431G-AE3-R(TL431G-A SOT-23 T/R)
Description
IC VREF SHUNT ADJ 0.5% SOT-23
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100 mA
Manufacturer
Unisonic Technologies Co., Ltd.
Tolerance
±0.5%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
500 µA
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
SOT-23-3
Voltage - Output (Max)
36 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,424
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.47200$14.72
25$1.30240$32.56
100$1.11650$111.65
250$1.02704$256.76
500$0.97326$486.63
1,000$0.92903$929.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.87433$2,622.99
6,000$0.84757$5,085.42
9,000$0.83416$7,507.44
15,000$0.81931$12,289.65
21,000$0.81063$17,023.23
30,000$0.80229$24,068.70
Manufacturers Standard Package