
PS1-SO2-1000-MOD | |
---|---|
DigiKey Part Number | 1782-PS1-SO2-1000-MOD-ND |
Manufacturer | |
Manufacturer Product Number | PS1-SO2-1000-MOD |
Description | SENSOR SOLID POLYMER GAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Sulfur Dioxide (SO2) Sensor UART |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sulfur Dioxide (SO2) | |
Accuracy | - | |
Output | UART | |
Operating Temperature | -40°C ~ 55°C | |
Voltage - Supply | 3.3V ~ 5.5V | |
Current - Supply | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,709.61000 | $1,709.61 |