
SGX-7H2S-200 | |
---|---|
DigiKey Part Number | 1782-SGX-7H2S-200-ND |
Manufacturer | |
Manufacturer Product Number | SGX-7H2S-200 |
Description | SENSOR HYDROGEN SULFIDE CUR OUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hydrogen Sulfide (H2S) Sensor Current |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hydrogen Sulfide (H2S) | |
Accuracy | - | |
Output | Current | |
Operating Temperature | -40°C ~ 50°C | |
Voltage - Supply | - | |
Current - Supply | - |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $428.58550 | $8,571.71 |