
PS4-SO2-1000 | |
---|---|
DigiKey Part Number | 1782-PS4-SO2-1000-ND |
Manufacturer | |
Manufacturer Product Number | PS4-SO2-1000 |
Description | SULFUR DIOXIDE 1000PPM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Sulfur Dioxide (SO2) Sensor Analog |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sulfur Dioxide (SO2) | |
Oxygen Range | 0 mbar ~ 25 bar | |
Accuracy | - | |
Output | Analog | |
Operating Temperature | -40°C ~ 55°C | |
Voltage - Supply | - | |
Current - Supply | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,346.44000 | $1,346.44 |