
PS4-O2-25%-MOD | |
---|---|
DigiKey Part Number | 1782-PS4-O2-25%-MOD-ND |
Manufacturer | |
Manufacturer Product Number | PS4-O2-25%-MOD |
Description | OXYGEN 25% |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Oxygen (O2) Sensor UART |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Oxygen (O2) | |
Accuracy | - | |
Output | UART | |
Operating Temperature | - | |
Voltage - Supply | - | |
Current - Supply | 5mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,572.34000 | $2,572.34 |