
PS1-H2-5%-MOD | |
|---|---|
DigiKey Part Number | 1782-PS1-H2-5%-MOD-ND |
Manufacturer | |
Manufacturer Product Number | PS1-H2-5%-MOD |
Description | PS1 SERIES SOLID POLYMER GAS SEN |
Customer Reference | |
Detailed Description | Hydrogen (H2) Sensor UART |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hydrogen (H2) | |
Accuracy | - | |
Output | UART | |
Operating Temperature | - | |
Voltage - Supply | - | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,132.57000 | $2,132.57 |






