
PS1-SMOKE-100-MOD | |
---|---|
DigiKey Part Number | 1782-PS1-SMOKE-100-MOD-ND |
Manufacturer | |
Manufacturer Product Number | PS1-SMOKE-100-MOD |
Description | SMOKE 100PPM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Air Quality Sensor UART |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Air Quality | |
Oxygen Range | 0 mbar ~ 2.5 bar | |
Accuracy | ±5% | |
Output | UART | |
Operating Temperature | 0°C ~ 40°C | |
Voltage - Supply | 3.3V ~ 5.5V | |
Current - Supply | 5mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,683.50000 | $1,683.50 |