
NGM-WIFI | |
---|---|
DigiKey Part Number | 1782-NGM-WIFI-ND |
Manufacturer | |
Manufacturer Product Number | NGM-WIFI |
Description | NATURAL GAS MODULE WITH WIFI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | MP-7227 - Methane Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Methane | |
Sensing Range | - | |
Interface | RS232, USB, WIFI | |
Sensitivity | - | |
Voltage - Supply | 2.5V ~ 5V | |
Embedded | No | |
Contents | Board(s), Power Supply, Accessories | |
Utilized IC / Part | MP-7227 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $454.44350 | $9,088.87 |