
IR25TT | |
---|---|
DigiKey Part Number | IR25TT-ND |
Manufacturer | |
Manufacturer Product Number | IR25TT |
Description | SENSOR CARBON DIOXIDE VOLT OUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2), Methane Sensor Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Dioxide (CO2), Methane | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | -20°C ~ 60°C | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 60mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $1,978.69100 | $39,573.82 |