
IR21BD | |
|---|---|
DigiKey Part Number | 1782-IR21BD-ND |
Manufacturer | |
Manufacturer Product Number | IR21BD |
Description | SENSOR CARBON DIOXIDE VOLT OUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | -20°C ~ 60°C | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 60mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,851.65000 | $1,851.65 |
| 5 | $1,733.15800 | $8,665.79 |
| 20 | $1,648.40650 | $32,968.13 |
| 40 | $1,611.17350 | $64,446.94 |



